Samtec MEC6-110-02-L-D-RA1

Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical
$ 4.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC6-110-02-L-D-RA1.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

element14 APAC

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MEC6-110-02-L-D-RA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Surface Mount Straight, Right Angle
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Right Angle
Amphenol Communications Solutions10058835-1000LF
Card Edge Connector, Dual Side, 1.57 mm, 170 Contacts, Surface Mount, Straight, Solder

Descriptions

Descriptions of Samtec MEC6-110-02-L-D-RA1 provided by its distributors.

Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical
Conn Card Edge SKT 20 POS 0.635mm Solder RA SMD Tray
Socket, 0.635Mm, R/A, 20 Way; Card Edge Connector Type:-; Card Thickness:-; No. Of Contacts:20 Contacts; Connector Mounting:-; Connector Body Orientation:Right Angle; Contact Termination Type:Solder; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. MEC6-110-02-L-D-RA1

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC611002LDRA1