Samtec MEC1-160-02-S-D-A

Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Surface Mount, Straight
$ 6.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC1-160-02-S-D-A.

Upverter

Datasheet2 pages6 years ago

Samtec

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-8.44%

CAD Models

Download Samtec MEC1-160-02-S-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.396
$ 4.162
$ 4.162
Stock
39,980
13,027
13,027
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
120
-
-
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions10061913-102CLF
Card Edge Connector, 98 Contact(S), 2 Row(S), Female, Straight, 0.39 Inch Pitch, Surface Mount
Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Surface Mount, Straight
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST SMD Tray
Amphenol Communications Solutions10061913-102TLF
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST SMD Tray
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"

Descriptions

Descriptions of Samtec MEC1-160-02-S-D-A provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Surface Mount, Straight
CARD EDGE CONN, DUAL SIDE, 120POS, SMD; Product Range: -; No. of Contacts: 120Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1mm; Gender: Receptacle; Contact Termination Type: Surface Mount; No. of R
Card Edge Conn, Dual Side, 120Pos, Smd; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:120 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec, Inc. MEC1-160-02-S-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC1-160 -02-S-D-A