Samtec MEC1-120-02-L-D-NP-A

Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
$ 3.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC1-120-02-L-D-NP-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

element14 APAC

JRH Electronics

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-8.73%

CAD Models

Download Samtec MEC1-120-02-L-D-NP-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, Dual Side, 1.57 mm, 16 Contacts, Surface Mount, Right Angle
Card Edge Connector, Dual Side, 1.57 mm, 16 Contacts, Surface Mount, Straight
Card Edge Connector, Dual Side, 1.57 mm, 10 Contacts, Surface Mount, Straight
Amphenol Communications Solutions10061913-100CLF
Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight, Solder
Amphenol Communications Solutions10061913-102CLF
Card Edge Connector, 98 Contact(S), 2 Row(S), Female, Straight, 0.39 Inch Pitch, Surface Mount
Amphenol Communications Solutions10061913-101PLF
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec MEC1-120-02-L-D-NP-A provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
"1.00 mm Mini Edge Card Socket
Conn Card Edge SKT 40 POS 1mm Solder ST SMD Tube
CONN EDGE DUAL FMALE 40POS 0.039
SAMTEC, INC MEC1-120-02-L-D-NP-A
Card Edge Conn, Dual Side, 40 Pos, Smd; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:40 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec, Inc. MEC1-120-02-L-D-NP-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC112002LDNPA