What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec MEC1-108-02-F-D-A

Card Edge Connector, Dual Side, 1.57 mm, 16 Contacts, Surface Mount, Straight
$ 2.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC1-108-02-F-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Sager Electronics

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-2.44%

CAD Models

Download Samtec MEC1-108-02-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, 3 & 4 Pins Polarized, Dual Side, 1.57 mm, 10 Contacts, Surface Mount
Card Edge Connector, 15 & 16 Pins Polarized, Dual Side, 1.57 mm, 40 Contacts, Surface Mount
Card Edge Connector, 15 & 16 Pins Polarized, Dual Side, 1.57 mm, 40 Contacts, Surface Mount
TE Connectivity1-188275-0
Conn FFC Connector F 10 POS 2.54mm Solder ST SMD T/R
TE Connectivity188275-6
CONN RCPT 6POS 0.1 TIN SMD / 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
TE Connectivity1-188275-4
Conn FFC Connector F 14 POS 2.54mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec MEC1-108-02-F-D-A provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 16 Contacts, Surface Mount, Straight
CARD EDGE CONN, DUAL SIDE, 16POS, SMD; Product Range: MEC1 Series; No. of Contacts: 14Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1mm; Gender: Receptacle; Contact Termination Type: Surface Mount;
Card Edge Conn, Dual Side, 16Pos, Smd; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:16 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec, Inc. MEC1-108-02-F-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC1-108-02-F-D-A.
  • MEC110802FDA