Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec LTMM-110-02-G-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, LTMM

$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LTMM-110-02-G-D.

Farnell

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+17.87%

CAD Models

Download Samtec LTMM-110-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 2.41
Stock
6,242
27,273
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
-
Through Hole
Termination
Solder
Through Hole
Orientation
Straight
Vertical
Contact Plating
Gold
Gold
Housing Material
Nylon
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, STMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, STMM Series
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Pin Header, 20 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, STMM
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of Samtec LTMM-110-02-G-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, LTMM
2 Gold 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Samtec 2.0mmpitch20pDouble row pin header, LTMMseries, right angle
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tube
"2.00 mm Shrouded Terminal Strip"
HEADER 2.00MM 10POS 2ROW LTMM-110-02-G-D
PIN HEADER, 20POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.