Samtec STMM-110-02-G-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, STMM Series
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-110-02-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page10 years ago

Toby Electronics

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+1.65%

CAD Models

Download Samtec STMM-110-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 2.57
$ 2.57
Stock
109,151
51,023
51,023
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
TMM ROHS3Compliant COMMERCIAL 2000 Connector Header -55C~125C 3.9A 500V 3.94mm
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions98414-G06-20LF
Conn Shrouded Header HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bag
Amphenol Communications Solutions98414-G06-20ULF
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec STMM-110-02-G-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, STMM Series
Connector Shrouded Header 20 Position 2 mm Solder Straight Thru-Hole
2 Gold 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tube
"2.00 mm Shrouded Terminal Strip
Samtec 2.0mmpitch20pDouble row pin header Board to Board Connector, STMMseries, right angle, Through hole mounting
HEADER 2.00MM 10POS 2ROW STMM-110-02-G-D
CONN, HEADER, 20POS, 2ROW, 2MM;
Connector, Header, 20 Position, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole; Product Range:Stmm Series Rohs Compliant: Yes |Samtec STMM-110-02-G-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM-110-02-G-D.
  • STMM110-02-G-D
  • STMM11002GD