Samtec LTMM-110-02-L-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, LTMM Series
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LTMM-110-02-L-D.

Electro Sonic

Datasheet1 page8 years ago

Samtec

Farnell

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
-45.11%

CAD Models

Download Samtec LTMM-110-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 3.78
Stock
26,952
6,702
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts
Pin Header, 20 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
CONN HEADER VERT 20POS 2MM / Connector Header Through Hole 20 position 0.079" (2.00mm)
TMM ROHS3Compliant COMMERCIAL 2000 Connector Header -55C~125C 3.9A 500V 3.94mm

Descriptions

Descriptions of Samtec LTMM-110-02-L-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, LTMM Series
2 Tin 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
20-Pin Connector, 2mm Pitch, 3A, Gold Plated, Black, TH, 22.39mm L × 6.51mm H
"2.00 mm Shrouded Terminal Strip"

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTMM11002LD