Samtec LSHM-120-01-F-DH-A-N-K-TR

Mezzanine Connector, High-Speed, Hermaphroditic, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
$ 4.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LSHM-120-01-F-DH-A-N-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages8 years ago

Farnell

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+3.20%

CAD Models

Download Samtec LSHM-120-01-F-DH-A-N-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Mezzanine Connector, 3-4mm Height, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
0.5mm 2 40P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of Samtec LSHM-120-01-F-DH-A-N-K-TR provided by its distributors.

Mezzanine Connector, High-Speed, Hermaphroditic, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
Conn High Speed Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder RA Side Entry SMD T/R
"0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Mezzanine Conn, Hermaphroditic, 40Pos Rohs Compliant: Yes |Samtec, Inc. LSHM-120-01-F-DH-A-N-K-TR
0.5mm 2 40P Horizontal attachment SMD,P=0.5mm,Surface Mount锛孯ight Angle Board-to-Board and Backplane Connector ROHS
CONN SELF-MATE 40P R/A SMD GOLD
CONNECTOR, HERMAPHRODITIC, 40POS, 2ROW; Mezzanine Connector Type:Hermaphroditic; Pitch Spacing:0.5mm; No. of Rows:2Rows; No. of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material: 33AH7266

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSHM-120-01-F-DH-A-N-K-TR..
  • LSHM12001FDHANKTR
  • S-LSHM-120-01-F-DH-A-N-K-TR