Molex 53885-0408

Outer Shroud Contacts,Plug 2 40pin Black SMD, P=0.5mm SMD mount 2.921mm(width)*4.2mm(height)
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53885-0408.

JRH Electronics

Datasheet6 pages6 years ago

Molex

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+9.20%

CAD Models

Download Molex 53885-0408 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Header Connector,PCB Mount,RECEPT,40 Contacts,PIN,0.025 Pitch,SURFACE MOUNT Terminal,LOCKING
Hirose DF12 Series Board-to-Board Connector, 0.5mm Pitch, 40-Pin, Right Angle, SMD
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 40 POS 0.65mm Solder ST SMD ;6770084556

Descriptions

Descriptions of Molex 53885-0408 provided by its distributors.

Outer Shroud Contacts,Plug 2 40pin Black SMD,P=0.5mm SMD mount 2.921mm(width)*4.2mm(height)
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PCB Header Temperature range: -40 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Board-Board Contact material: Brass, Gold-Plated Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 0.5 mm Series: SlimStack Poles: 40
Connector, STACKING, HEADER, 40POS, 2ROW; Product Range:SlimStack 53885 Series; No. of Contacts:40Contacts; Gender:Header; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0538850408
  • 538-85-0408
  • 53885-0408.
  • 538850408
  • 538850408.