Samtec LSH-010-01-G-D-A

Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LSH-010-01-G-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

Farnell

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-13.73%

CAD Models

Download Samtec LSH-010-01-G-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket
SLIMSTACK Series 0.5mm 20 Way 2 Row Straight PCB Socket Smnt Board to Board
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
20 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors

Descriptions

Descriptions of Samtec LSH-010-01-G-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip
Mezzanine Connector, Low-Profile, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount
Center Strip Contacts,Receptacle 500¦Ìm 2 20pin 2.31mm 1.9mm 250nm SMD,P=0.5mm 10.06mm*6.73mm
Conn Low Profile Socket Strip SKT 20 POS 0.5mm Solder ST SMD Tube
.5mm DOUBLE ROW SOCKET ASSEMBLY
CONNECTOR, STACKING, RCPT, 20POS, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:LSH Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSH01001GDA