Samtec LS2-125-02-F-D

Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LS2-125-02-F-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages10 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

CAD Models

Download Samtec LS2-125-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, TLE Series
Amphenol Communications Solutions55510-150TRLF
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, CLT Series
Conn Socket Strip RCP 50 POS 2mm Solder ST SMD Milli-Grid™ Tube
Milli-Grid Receptacle, Surface Mount, Side Entry, 0.38µm Gold (Au) Plating, 50 Circuits, Lead-Free

Descriptions

Descriptions of Samtec LS2-125-02-F-D provided by its distributors.

Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip
Pin Header, Hermaphroditic, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount Straight
Socket, 2Mm, Smt, 50 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Ls2 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. LS2-125-02-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.