Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TLE-125-01-G-DV

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, TLE Series
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TLE-125-01-G-DV.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page4 years ago
Datasheet1 page6 years ago

Samtec

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-8.94%

CAD Models

Download Samtec TLE-125-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount
Amphenol Communications Solutions55510-150TRLF
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Samtec TLE Series 2mm Pitch 40P Double Row Receptacle Board-to-Board Right Angle SMD
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 36 Contacts, Surface Mount, TLE Series
Push-Pull£¬Receptacle 2mm 2 50pin 1A 380nm gold Black SMD,P=2mm SMD mount
PCB Receptacle, 50 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, SMT, Right Angle, Solder

Descriptions

Descriptions of Samtec TLE-125-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, TLE Series
RECEPTACLE, 2MM, DUAL SMD, 50WAY; Pitch Spacing:2mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Conta
RECEPTACLE, 2MM, DUAL SMD, 50WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:50; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:TLE; Contact Plating:Gold; Rows, No. of:2; Colour:Black; Insulator Material:LCP; Row Pitch:2mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE125-01-G-DV
  • TLE12501GDV