Samtec LS2-110-01-F-D

Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LS2-110-01-F-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages10 years ago

Newark

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.77%

CAD Models

Download Samtec LS2-110-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 20P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
Header Connector,pcb Mount,recept,20 Contacts,pin,0.079 Pitch,pc Tail Terminal |Molex 79107-7134
Conn Socket Strip RCP 20 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, MMS Series, Phosphor Bronze
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Mount, M22

Descriptions

Descriptions of Samtec LS2-110-01-F-D provided by its distributors.

Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip
Pin Header, Hermaphroditic, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Straight
2mm 2 20P Direct Insert Plugin,P=2mm Board-to-Board and Backplane Connector ROHS
Socket, 2Mm, 20 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ls2 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. LS2-110-01-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS211001FD