Samtec IPL1-106-01-S-D-RA-K

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Right Angle
$ 2.798
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPL1-106-01-S-D-RA-K.

HQonline

Datasheet3 pages6 years ago

Upverter

Newark

Samtec

Farnell

Inventory History

3 month trend:
-38.78%

CAD Models

Download Samtec IPL1-106-01-S-D-RA-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.798
$ 1.963
$ 1.963
Stock
8,131
76,038
76,038
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, TLW Series
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag
".100" Low Profile Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. TLW-106-06-G-D
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, HTSW Series
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray

Descriptions

Descriptions of Samtec IPL1-106-01-S-D-RA-K provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Right Angle
12pin 2.54mm 2 2.54mm Header,Locking Ramp 7.4A 760nm 16.76mm*12.51mm
Conn Mini-Power Terminal Strip HDR 12 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
".100"" Mini Mate® Isolated Power Terminal Header"
Ipl1-106-01-S-D-Ra-K/ Tube Rohs Compliant: Yes |Samtec, Inc. IPL1-106-01-S-D-RA-K
CONN, R/A HEADER, 12POS, 2ROW, 2.54MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL110601SDRAK