Samtec IPL1-105-02-L-D-K

".100"" Mini Mate® Isolated Power Terminal Header"
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPL1-105-02-L-D-K.

HQonline

Datasheet3 pages6 years ago

Farnell

Upverter

Samtec

Newark

Inventory History

3 month trend:
-3.96%

CAD Models

Download Samtec IPL1-105-02-L-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 2.918
$ 2.918
Stock
144,929
54,327
54,327
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN HEADER SMD 10POS 2.54MM / Connector Header Surface Mount 10 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series, Unshrouded
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD C-Grid® Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight, C-Grid 71308
TE Connectivity5-146130-4
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, AMPMODU Mod II

Descriptions

Descriptions of Samtec IPL1-105-02-L-D-K provided by its distributors.

".100"" Mini Mate® Isolated Power Terminal Header"
Conn Mini-Power Terminal Strip HDR 10 POS 2.54mm Solder ST SMD 10 Terminal 1 Port
Pin Header, Wire-to-Board, 4.8 A, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, Mini Mate IPL1 Series
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal
Wire-To-Board/Wire-To-Wire Connector
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount; Product Range:Ipl1 Series; Connector Shroud:Shrouded; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPL1-105-02-L-D-K.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL1-105-02-L-D-K.
  • IPL110502LD-K
  • IPL110502LDK