Samtec IPBT-102-H2-T-S-K

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBT-102-H2-T-S-K.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

element14 APAC

Toby Electronics

Inventory History

3 month trend:
-56.54%

CAD Models

Download Samtec IPBT-102-H2-T-S-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Power Mate Terminal Strip HDR 8 POS 4.19mm Solder ST SMD 8 Terminal 1 Port Tube
Connector Power Mate Socket Strip SKT 4 POS 4.19mm Solder ST SMD 4 Terminal 1 Port Tube
4.2mm 4.2mm Double Row Tin -55鈩儈+105鈩 6P Standing paste 12.2mm SMD,P=4.2mm Female Headers ROHS
TE Connectivity60803-2
Printed Circuit Board Terminal |Amp Te Connectivity 60803-2
TE Connectivity350968-2
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Samtec IPBT-102-H2-T-S-K provided by its distributors.

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts
".165"" Power Mate® Isolated Power Terminal Header"
Conn Wire to Board HDR 2Power POS 4.19mm Solder ST Top Entry SMD Power Mate® Tube
4.2mm Power Mate IPBT SMT header, 2P
RS APAC
CONNECTOR, HEADER, 2POS, 1ROW, 4.19MM
.165 SINGLE ROW TERMINAL ASSEMBLY
.165 DOUBLE ROW TERMINAL ASSEMBL
CONNECTOR, HEADER, 2POS, 1ROW, 4.19MM; Pitch Spacing: 4.19mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: IPBT Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBT-102-H2-T-S-K.
  • IPBT102H2TSK
  • IPBT102H2TSK.