Samtec IPBS-103-01-T-D

Conn Isolated Power Socket Strip SKT 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
$ 1.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBS-103-01-T-D.

Samtec

Datasheet1 page8 years ago

JRH Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-11.21%

CAD Models

Download Samtec IPBS-103-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Isolated Power Socket Strip SKT 4 POS 4.19mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Conn Power Mate Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
Conn Power Mate Terminal Strip HDR 4 POS 4.19mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0012 Crimp Terminal, Male, Select Gold Plated 26-30 AWG, Bag
Conn Unshrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube

Descriptions

Descriptions of Samtec IPBS-103-01-T-D provided by its distributors.

Conn Isolated Power Socket Strip SKT 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
SAMTEC IPBS-103-01-T-D Board-To-Board Connector, IPBS Series, 6 Contacts, Header, 4.19 mm, Through Hole, 2 Rows
4.2mm 4.2mm Double Row Tin -55鈩儈+105鈩 6P Direct Insert 12.2mm Plugin,P=4.2mm Female Headers ROHS
Socket, 4.19Mm, 2X3 Position; Connector Systems:Board-To-Board; Pitch Spacing:4.19Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Connector Mounting:Through Hole Mount; Product Range:Ipbs Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPBS-103-01-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBS-10301TD
  • IPBS10301TD