Molex 43650-0303

3pin 3mm 1 Header£¬Locking Ramp 8.5A 1.52¦Ìm tin Black Through hole mounting 9.9mm(height)
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0303.

IHS

Datasheet1 page7 years ago

Farnell

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+12.55%

CAD Models

Download Molex 43650-0303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Wire to Board Header 3 Position 3mm Solder Straight Thru-Hole Tray
KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Matte Tin (Sn) Plating, Bag
KK Mini-Latch Right Angle Male, PCB Header, Through Hole, 1 Rows, 3 Contacts, 2.5mm Pitch
HIROSE ELECTRICDF1BZ-3P-2.5DS
1 Tin 2.5mm -35℃~+85℃ Brass Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 3 contacts
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 43650-0303 provided by its distributors.

3pin 3mm 1 Header£¬Locking Ramp 8.5A 1.52¦Ìm tin Black Through hole mounting 9.9mm(height)
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
CONN, R/A PCB HDR, 3POS, 1ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500303
  • 43650-0303..
  • 436500303