Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec IPBD-03-D

Connector Housing, IPBD Series, Receptacle, 3 Positions, 4.2 mm, Power Mate IPBD Series Contacts
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBD-03-D.

Samtec

Technical Drawing2 pages7 years ago
Datasheet1 page9 years ago
Technical Drawing4 pages10 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-6.33%

CAD Models

Download Samtec IPBD-03-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SamtecIPBD-05-D
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity172338-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Molex Tinned crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
TE Connectivity282109-1
AMP Superseal 1.5 18-16 AWG Male Terminal (4,000 Units per Reel)

Descriptions

Descriptions of Samtec IPBD-03-D provided by its distributors.

Connector Housing, IPBD Series, Receptacle, 3 Positions, 4.2 mm, Power Mate IPBD Series Contacts
RCPT HOUSING, 6POS, LCP, 4.19mm; Product Range:IPBD Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:4.19mm; For Use With:Samtec
PLUG, 4.19MM, CRIMP, 6WAY; Pitch Spacing:4.19mm; No. of Contacts:6Contacts; Gender:Plug; Product Range:IPBD Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Crimp

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBD-03-D .
  • IPBD-03-D.
  • IPBD03D