Samtec IDSD-07-D-04.00-G

Cable Assembly 0.101m 28AWG 1.27mm 14 to 14 POS IDC Connector to IDC Connector F-F Bulk
$ 3.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IDSD-07-D-04.00-G.

Master Electronics

Datasheet2 pages8 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity57040-1
Flat Ribbon Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
TE Connectivity57040-5
Flat Ribbon Cable 40Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Ribbon Cable, IDC Receptacle to IDC Receptacle, 4 Positions, 6 , 152.4 mm, 2.54 mm, IDSD Series

Descriptions

Descriptions of Samtec IDSD-07-D-04.00-G provided by its distributors.

Cable Assembly 0.101m 28AWG 1.27mm 14 to 14 POS IDC Connector to IDC Connector F-F Bulk
"Slim Body Double-Row IDC Socket Assemblies
Ribbon Cable, IDC Receptacle to IDC Receptacle, 14 Positions, 4 , 101.6 mm, 2.54 mm, IDSD Series
DESCRIPTION: INSULATION DISPLACEMENT TERMINAL CABLE
CABLE ASSY, 14P, IDC RCPT-RCPT, 101.6MM;
2.54mm DUAL ROW SOCKET IDC ASSEMBLY
Cable Assy, Idc Rcpt-Idc Rcpt, 14Pos, 4"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:14Positions; Cable Length - Imperial:4"; Cable Length - Metric:101.6Mm; Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec, Inc. IDSD-07-D-04.00-G

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDSD07D04.00G