Samtec ICF-632-T-O-TR

IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket
$ 2.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-632-T-O-TR.

Samtec

Technical Drawing1 page17 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.584
$ 2.48
Stock
256
376
Authorized Distributors
6
6
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin
Housing Material
-
-
Connector Type
-
DIP, Socket
Current Rating
1 A
1 A
Number of Contacts
32
32
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, ICF Series, 15.24 mm, Beryllium Copper
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICF Series, 7.62 mm, Beryllium Copper
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICF Series, 7.62 mm, Beryllium Copper
TE Connectivity966645-8
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 2 16pin 3A 800nm SMD,P=2.54mm 40.44mm*7.65mm
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag

Descriptions

Descriptions of Samtec ICF-632-T-O-TR provided by its distributors.

IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket
Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD T/R
SMT DIP SOCKET .100"" (2,54MM)
No. Of Contacts:32Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:icf Series; Row Pitch:15.24Mm; Contact Material:beryllium Copper; Contact Plating:tin Over Nickel Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICF-632-T-O-TR.
  • ICF632TOTR