Samtec ICF-316-T-I-TR

IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, ICF, 1.91 mm, Beryllium Copper
$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-316-T-I-TR.

Samtec

Technical Drawing1 page17 years ago

JRH Electronics

Sager Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.421
$ 1.35
Stock
15,304
2,144
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin
Housing Material
-
-
Connector Type
-
-
Current Rating
-
-
Number of Contacts
16
16
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity7-188275-6
CONN RCPT 6POS 0.1 TIN SMD / 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Amphenol Communications SolutionsTMM-6-L-08-1
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
AmphenolTMM-6-0-04-1
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Amphenol Communications SolutionsTMM-6-0-20-1
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
TE Connectivity8-188275-2
MICRO-MATCH MINIATURE CONNECTOR SYSTEM FEMALE-ON-BOARD CONNECTOR SURFACE MOUNT DEVICE (SMD)
TE Connectivity5-534206-5
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec ICF-316-T-I-TR provided by its distributors.

IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, ICF, 1.91 mm, Beryllium Copper
".100"" Surface Mount Screw Machine DIP Socket"
Conn DIP Socket SKT 16 POS 2.54mm Solder ST SMD T/R
RECEPTACLE, 2.54MM, SMT, 16WAY;
SMT DIP SOCKET .100"" (2,54MM)
7.62mm IC / Transistor Socket ROHS
No. Of Contacts:16Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:icf Series; Row Pitch:1.91Mm; Contact Material:beryllium Copper; Contact Plating:tin Plated Contacts; Contact Termination Type:surface Mount Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICF-316-T-I-TR.