Samtec ICF-316-S-I

IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, ICF Series, 1.91 mm, Beryllium Copper
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-316-S-I.

Samtec

Technical Drawing1 page17 years ago

Newark

Farnell

JRH Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN RECT INTERCONNECT SYSTEM PCB SOCKET 36 CONT THRU-HOLE 801 SERIES 47 AWG
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Samtec ICF-316-S-I provided by its distributors.

IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, ICF Series, 1.91 mm, Beryllium Copper
".100"" Surface Mount Screw Machine DIP Socket"
Ic Socket, Dip, 2.54Mm, 16 Position, Smt; No. Of Contacts:16Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:Icf Series; Row Pitch:1.91Mm; Contact Material:Beryllium Copper; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. ICF-316-S-I

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.