Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ICF-314-T-O-TR

14P DIP Tin Beryllium Copper Alloy -55鈩儈+125鈩 2.54mm IC / Transistor Socket ROHS
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-314-T-O-TR.

Samtec

Technical Drawing1 page17 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.555
$ 1.214
Stock
3,260
3,223
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
-
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Aries1107741
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Aries1108800
Machine Tooled 4 Pin Half-Can Crystal Oscillator Socket
TE Connectivity506-AG12D-LF
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of Samtec ICF-314-T-O-TR provided by its distributors.

14P DIP Tin Beryllium Copper Alloy -55鈩儈+125鈩 2.54mm IC / Transistor Socket ROHS
".100"" Surface Mount Screw Machine DIP Socket"
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD T/R
iCF ROHS3Compliant RECTANGULAR Straight DIP, 0.3 (7.62mm) Row Spacing Socket 10mOhm -55C~125C 1A 9.53mm
SMT DIP SOCKET .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICF314TOTR