Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ICF-314-T-O

IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, ICF Series, 1.91 mm, Beryllium Copper
$ 1.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-314-T-O.

Samtec

Technical Drawing1 page17 years ago

Newark

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.214
$ 1.57
Stock
3,223
3,260
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
-
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec ICF-314-T-O provided by its distributors.

IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, ICF Series, 1.91 mm, Beryllium Copper
".100"" Surface Mount Screw Machine DIP Socket"
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
SMT DIP SOCKET .100"" (2,54MM)
DESCRIPTION: SURFACE MOUNT DIP SOCKETS
RECEPTACLE, 2.54MM, SMT, 14WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.