Samtec ICF-308-S-O-TR

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICF, 1.91 mm, Beryllium Copper
$ 1.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-308-S-O-TR.

Samtec

Technical Drawing1 page17 years ago

JRH Electronics

Sager Electronics

Farnell

Verical

Inventory History

3 month trend:
+4.85%

CAD Models

Download Samtec ICF-308-S-O-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.927
$ 0.995
$ 0.995
Stock
18,691
54,474
54,474
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
Copper
Nickel, Tin
Nickel, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec ICF-308-S-O-TR provided by its distributors.

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICF, 1.91 mm, Beryllium Copper
8P DIP Tin Beryllium Copper Alloy -55鈩儈+125鈩 2.54mm IC / Transistor Socket ROHS
".100"" Surface Mount Screw Machine DIP Socket"
Connector DIP Socket SKT 8 POS 2.54mm Solder ST SMD T/R

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICF308SOTR