Samtec HW-30-15-L-D-335-SM

Stacking Board Connector, HW Series, 60 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
$ 3.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HW-30-15-L-D-335-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Surface Mount, TSM Series
60pin 2.54mm 2 2.54mm Header,Push-Pull 5.4A 76nm SMD,P=2.54mm 76.2mm*7.36mm
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity1-5102156-1
60pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm 95.504mm*13.97mm
LOW PROFILE FOUR WALL BOX HEADER, SMT VERTICAL, VERTICAL AND RT ANGLE THRU HOLE
60pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm SMD,P=2.54mm 76.2mm*5.08mm

Descriptions

Descriptions of Samtec HW-30-15-L-D-335-SM provided by its distributors.

Stacking Board Connector, HW Series, 60 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
Conn Board Stacker HDR 60 POS 2.54mm Solder ST Top Entry SMD Tube
"High Temperature Flexible Board Stacking Header
Gold Standing paste 60P 2.54mm Double Row Black 2.54mm SMD,P=2.54mm Pin Headers ROHS
DUAL BODY BOARD STACKER .100 (2,54MM)
STACKING BOARD CONNECTOR, HW SER
Header, 60 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Product Range:Hw Series; No. Of Contacts:60Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec, Inc. HW-30-15-L-D-335-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.