Samtec HW-25-10-G-D-570-SM

Stacking Board Connector, HW Series, 50 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
$ 4.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HW-25-10-G-D-570-SM.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HW-25-10-G-D-570-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, TLW Series
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, EJH Series
TE Connectivity1-5499160-0
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
TE Connectivity1-102153-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Frame

Descriptions

Descriptions of Samtec HW-25-10-G-D-570-SM provided by its distributors.

Stacking Board Connector, HW Series, 50 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
Conn Board Stacker HDR 50 POS 2.54mm Solder ST Top Entry SMD Tube
"High Temperature Flexible Board Stacking Header
Gold Standing paste 50P 2.54mm Double Row Black 2.54mm SMD,P=2.54mm Pin Headers ROHS
2.54mm 2 50pin 14.478mm 250nm SMD,P=2.54mm 63.5mm*7.37mm
DUAL BODY BOARD STACKER .100 (2,54MM)
Header, 50 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Product Range:Hw Series; No. Of Contacts:50Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec, Inc. HW-25-10-G-D-570-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.