TE Connectivity 1-102153-0

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Frame
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102153-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+6.88%

CAD Models

Download TE Connectivity 1-102153-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

Amphenol Communications Solutions71918-150LF
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
Amphenol Communications Solutions77313-124-50LF
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions75869-108LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity1-102154-0
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-499923-0
AMP-Latch Non-RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity1-102155-0
50pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting

Descriptions

Descriptions of TE Connectivity 1-102153-0 provided by its distributors.

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Frame
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
050 UNIV HDR SP 4S 15DP STD Ribbon Cable Connector | Part Number: 1-102153-0 | Internal Number: 1-102153-0 | TE Connectivity | AMP-LATCH
50pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting 82.8mm(Length)*13.97mm(height)
Pin and Pinless Headers (AMP-LATCH) Product Highlights: Connector Type = Universal Ejection Pin Headers Standard Profile Number of Positions = 50 2.54 x 2.54 mm Centerline, Matrix PCB Mount Angle = Vertical
050 UNIV HDR SP 4S 15DP STD; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Mater

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102153-0 .
  • 1-102153-0.