Samtec HW-12-14-G-D-1100-100

Stacking Board Connector, HW Series, 24 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 2.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HW-12-14-G-D-1100-100.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+35.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5102154-5
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
TE Connectivity280521-2
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Thru-HoleC-Grid III Tray
TE Connectivity5102160-5
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
2.54mm Pitch C-Grid III Header Dual Row Vertical 24 Circuits 0.38um Gold Selective Plating

Descriptions

Descriptions of Samtec HW-12-14-G-D-1100-100 provided by its distributors.

Stacking Board Connector, HW Series, 24 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Conn Board Stacker HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 24 Contacts, 2 Rows, Through Hole, 2.54 Mm; Product Range:Hw Series; No. Of Contacts:24Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. HW-12-14-G-D-1100-100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW12-14-GD-1100-100
  • HW1214GD1100100