Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 280521-2

Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Straight
$ 3.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280521-2.

TME

Technical Drawing1 page15 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.46%

CAD Models

Download TE Connectivity 280521-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-10-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 24 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity499910-5
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
2.54mm Pitch C-Grid III Header Dual Row Vertical 24 Circuits 0.38um Gold Selective Plating
TE Connectivity102154-5
24pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting
TE Connectivity102153-5
24pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting
Amphenol Communications Solutions67997-224HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of TE Connectivity 280521-2 provided by its distributors.

Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Straight
Conn Shrouded Header (3 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity 24-Pin Double Row Header, 2.54mm Pitch, Board-to-Board/Wire-to-Board, AMPMODU MOD II Series, Right Angle, TH
HEADER, SHROUDED, 180DEG, 12X2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat
2X12P MODU II SHRD HDR, ST, 0.38AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 24 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 280521-2 | Internal Number: 280521-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280521-2.
  • 2805212