Samtec HTSW-109-17-G-D

Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole, HTSW Series
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-109-17-G-D.

Samtec

Datasheet2 pages8 years ago
Technical Drawing7 pages13 years ago

Sager Electronics

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download Samtec HTSW-109-17-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSW ROHS3Compliant 2005 GENERAL PURPOSE Connector Header -55C~125C 3.00muin 0.076mum
TSW - Samtec 2.54mm Right Angle Through Hole Header 9.91mm Solder Tail (10) - Fast Stock(mc)
TSW - Samtec 2.54mm Right Angle Through Hole Header 9.91mm Solder Tail (10) - Fast Stock(mc)
TE Connectivity5-103166-7
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-103169-7
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity5-103168-7
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Samtec HTSW-109-17-G-D provided by its distributors.

Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole, HTSW Series
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"High Temperature PCB Header Strips
18pin 2.54mm 2 2.54mm Header,Push-Pull 6.3A 250nm 22.86mm*5.02mm
HEADER, 2.54MM, VERTICAL THT, 18WAY;
HI TEMP .025"" SQ. POST HEADER .100
Header, 2.54Mm, Vertical Though Hole, 18 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Through Hole; Product Range:Htsw Series Rohs Compliant: Yes |Samtec, Inc. HTSW-109-17-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.