TE Connectivity 5-103169-7

Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole Tray
$ 3.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103169-7.

TE Connectivity

Datasheet245 pages9 years ago

JRH Electronics

IHS

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-48.66%

CAD Models

Download TE Connectivity 5-103169-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.945
$ 7.36
Stock
3,752
8,032
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity280509-1
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-103168-7
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP103169-7
Header 18-Pin 2.54mm Pitch Detent Lock Gold Black TH 29.97mm L × 10.16mm H 3A 760nm
TE Connectivity / AMP826925-9
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP103166-7
Conn Shrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole
14-Pin Header 2.54mm Pitch, Latch Holder, 2.5A, 380nm, Gold, Black, TH, 24.9mm L

Descriptions

Descriptions of TE Connectivity 5-103169-7 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole Tray
AMPMODU 18 Position Dual Row 2.54 mm Vertical Mount Shrouded Header
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
18pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm gold Black Through hole mounting 29.97mm(Length)*10.16mm(height)
5-103169-7, TE CONNECTIVITY/AMP BRAND
18 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103169-7 | Internal Number: 5-103169-7 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103169-7.