Samtec HTST-110-01-S-DV-P-TR

CONN HEADER SMD 20POS 2.54MM / Connector Header Surface Mount 20 position 0.100" (2.54mm)
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTST-110-01-S-DV-P-TR.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+27.47%

CAD Models

Download Samtec HTST-110-01-S-DV-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 2.26
$ 2.26
Stock
26,894
26,118
26,118
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polychlorinated
-
-
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series
80000913584 N2520-6V0c-Rb-We=20/Ht/Vsmt/30U/Rohs/Cap/T&R Rohs Compliant: Yes
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMDC-Grid Tube
20pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm SMD,P=2.54mm 25.4mm*6.99mm
Amphenol Communications Solutions95278-101-20LF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD BergStik® Bag
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series

Descriptions

Descriptions of Samtec HTST-110-01-S-DV-P-TR provided by its distributors.

CONN HEADER SMD 20POS 2.54MM / Connector Header Surface Mount 20 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry SMD T/R
".100"" High-Temp Shrouded Terminal Strip
CONN, HEADER, 20POS, 2ROW, 2.54MM;
2.54MM HI-TEMP.SQ POST HDR SMT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTST-110-01-S-DV-P-TR.
  • HTST-11001SDVPTR
  • HTST11001SDVPTR