Samtec HTSS-107-01-T-D

".100" High-Temp Shrouded Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. HTSS-107-01-T-D
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSS-107-01-T-D.

Newark

Datasheet1 page8 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HTSS-107-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 1.785
$ 1.785
Stock
2,024
10,402
10,402
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Polychlorinated
Polychlorinated
Polychlorinated

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN HEADER SMD 14POS 2.54MM / Connector Header Surface Mount 14 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, HTST
Amphenol Communications Solutions67997-414HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity102153-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions54102-T0807LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bag

Descriptions

Descriptions of Samtec HTSS-107-01-T-D provided by its distributors.

".100" High-Temp Shrouded Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. HTSS-107-01-T-D
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
14pin 2.54mm 2 2.54mm Header,Push-Pull 3A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.