Samtec HTSS-107-01-L-DV

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, HTSS Series
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSS-107-01-L-DV.

Electro Sonic

Datasheet1 page7 years ago
Datasheet1 page5 years ago

Upverter

Samtec

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HTSS-107-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, HTST Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, TSM Series, Unshrouded
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
CONN; RECT; HEADER; 4-WALL; 0.100IN; 14 PIN, SOLDER TAIL; 0.062IN PCB
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of Samtec HTSS-107-01-L-DV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, HTSS Series
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
Header, 2.54Mm, Smd, 2X7 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Surface Mount; Product Range:Htss Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. HTSS-107-01-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSS10701LDV