Samtec HTST-107-01-L-DV

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
$ 2.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTST-107-01-L-DV.

HQonline

Datasheet3 pages7 years ago

Sager Electronics

Samtec

Newark

Master Electronics

Inventory History

3 month trend:
-32.75%

CAD Models

Download Samtec HTST-107-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.127
$ 1.077
$ 1.077
Stock
6,489
203,013
203,013
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polychlorinated
Polychlorinated
Polychlorinated
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn.; Rect./PCB; Header; 14 Circuit; SMT; Dual Row; Vertical; C-Grid Series; Gold Plate
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, TSM Series
Header, Push-Pull, SMD, 14-Pin, 2.54mm Pitch, 5.4A, 250nm, Gold, Black, 17.78mm L × 7.36mm H
Amphenol Communications Solutions72454-014LF
CONNECTOR, BERGSTIK II/S-72454-014LF | Amphenol FCI (Amphenol CS) 72454014LF
Amphenol Communications Solutions95278-102B14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® Tube
Amphenol Communications Solutions54202-G0807ALF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec HTST-107-01-L-DV provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
SHROUDED .025 INCH SQ POST IDC HEADER Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
PCB HEADER, 14POS, 2ROW, 2.54MM, SMT; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: HTST Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTST-107-01-L-DV .
  • HTST-107-01-L-DV.
  • HTST10701LDV