Samtec HTMS-127-02-G-S

Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-127-02-G-S
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-127-02-G-S.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+33.76%

Alternate Parts

Price @ 1000
$ 2.31
$ 2.29
$ 2.29
Stock
787
1,002
1,002
Authorized Distributors
6
6
6
Gender
-
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
-
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
-
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec HTMS-127-02-G-S provided by its distributors.

Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-127-02-G-S
Conn Unshrouded Header HDR 27 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
ROHS3Compliant COMMERCIAL RECTANGULAR GENERAL PURPOSE Connector BOARD CONNECTOR 105C 1A 600VAC V 0.098inch
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.