Samtec HTMS-118-03-G-D-RA

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Through Hole Right Angle, HTMS Series
$ 3.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-118-03-G-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Through Hole, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Through Hole, FTS Series
High Reliability Header Strips Rohs Compliant: Yes |Samtec, Inc. FTSH-118-01-L-MT

Descriptions

Descriptions of Samtec HTMS-118-03-G-D-RA provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Through Hole Right Angle, HTMS Series
Conn Unshrouded Header HDR 36 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
5A Gold Bend insert 36P -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 2.54mm Push-Pull,P=1.27mm Pin Headers ROHS
MICRO TERMINAL STRIP .050"" X .100
HEADER, 1.27MM, THT, R/A, 36WAY;
Header, 1.27Mm, Though Hole, Right Angle, 36 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:36Contacts; Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec, Inc. HTMS-118-03-G-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.