Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTSH-118-01-L-MT

Conn Unshrouded Header HDR 36 POS 1.27mm Solder RA Thru-Hole/SMD Tube
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-118-01-L-MT.

Samtec

Technical Drawing1 page9 years ago

element14 APAC

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-22.55%

CAD Models

Download Samtec FTSH-118-01-L-MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, EHF Series
Conn Ejector Header HDR 26 POS 1.27mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec FTSH-118-01-L-MT provided by its distributors.

Conn Unshrouded Header HDR 36 POS 1.27mm Solder RA Thru-Hole/SMD Tube
3.4A Tin 36P -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 1.27mm Pin Headers ROHS
"High Reliability Header Strips
CONN HEADER SMD R/A 36POS 1.27MM
High Temperature Flexible Board Stacking
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
|Samtec, Inc. FTSH-118-01-L-MT
DUAL BODY, MICRO TERMINAL STRIP .050

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.