Samtec HTMS-106-60-G-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole, HTMS
$ 1.114
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-106-60-G-S.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.114
$ 1.04
$ 1.04
Stock
1,614
39,106
39,106
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Picoflex PF-50 Header, PdNi with Gold Flash Plating, Vertical, Low Profile, with PCB Pegs, 6 Circuits
6pin 1.27mm 1 Header,Push-Pull 1.2A 610nm 11.86mm*5.98mm
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec HTMS-106-60-G-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole, HTMS
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-106-60-G-S
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
6pin 1.27mm 1 Header,Push-Pull 5A 250nm
PIN HEADER, 6POS, 1ROW, 1.27MM, THT;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.