Samtec HMTSW-204-07-T-S-158

Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole
$ 0.301
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HMTSW-204-07-T-S-158.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole
5.08mm (.200") Pitch Disk Drive Power Connection System, Female Crimp Housing
Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag
Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Tray

Descriptions

Descriptions of Samtec HMTSW-204-07-T-S-158 provided by its distributors.

Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
".100"" High-Temp Variable Post Height Terminal Strip"
3A Tin Direct Insert 4P -55鈩儈+105鈩 5.08mm Single Row Phosphor Bronze Plugin,P=5.08mm Pin Headers ROHS
HI-TEMP MODIFIED .025"" SQ POST HEADER
SAMTEC, INC HMTSW-204-07-T-S-158
Connector, Header, 4Pos, 1Row, 5.08Mm; Connector Systems:Board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Hmtsw Series; Connector Type:Pin Headerrohs Compliant: Yes |Samtec, Inc. HMTSW-204-07-T-S-158

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.