Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-24-4742

Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Tray
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-4742.

IHS

Datasheet1 page17 years ago

Molex

Master Electronics

DigiKey

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-05
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting
5.08mm (.200") Pitch Disk Drive Power Connection System, Female Crimp Housing
TE Connectivity350424-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting

Descriptions

Descriptions of Molex 15-24-4742 provided by its distributors.

Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Tray
Header Connector, hybrid, recept,0+4 Contacts, pin, pc Tail Terminal |Molex 15-24-4742
5.08mm Pitch Disk Drive Power Connection System Header, Vertical, Through Hole, 4 Circuits, Lead-Free, 2.12mm PC Tail Length, with PCB Locator Peg
CONNECTOR, HEADER, 4POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:4Contacts; Gender:Header; Product Range:8981 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015244742
  • 015244742
  • 15244742