Samtec HMTSW-117-23-SM-D-225

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, HMTSW Series
$ 2.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HMTSW-117-23-SM-D-225.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSM ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7A 475V 5.08mm
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD Tube
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD Tube
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
80400031441 N2534-6002-Rb=34/Hdr/Lp/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
HEADER LATCH-EJECTOR 4-WALL 0.1IN COPPERALLOY 1.75A HIGHTEMPPLASTIC STR 34CNTS

Descriptions

Descriptions of Samtec HMTSW-117-23-SM-D-225 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, HMTSW Series
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" High-Temp Variable Post Height Terminal Strip"
HI-TEMP MODIFIED .025"" SQ POST HEADER
Header, 34 Contacts, 2 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:Through Hole; Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec, Inc. HMTSW-117-23-SM-D-225

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.