Samtec HLE-114-02-L-DV

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Surface Mount, HLE Series
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-114-02-L-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago

Master Electronics

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+79.95%

CAD Models

Download Samtec HLE-114-02-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, HLE Series
TE Connectivity1-966645-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST SMD Box/Tube
2.54mm (0.1) Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 10+10 contacts"
Amphenol Communications Solutions91596-130TRLF
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec HLE-114-02-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Surface Mount, HLE Series
"Cost-Effective Reliable Socket
Push-Pull,Receptacle 2.54mm 2 28pin 4.1A 250nm SMD,P=2.54mm
Conn Socket Strip SKT 28 POS 2.54mm Solder ST SMD Tube
Socket, 2.54Mm, Smt, 2X14 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:28Contacts; Connector Mounting:Surface Mount; Product Range:Hle Series; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. HLE-114-02-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.