Samtec HLE-110-02-S-DV

Cost-Effective Reliable Socket Rohs Compliant: Yes |Samtec, Inc. HLE-110-02-S-DV
$ 2.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-110-02-S-DV.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+18.91%

CAD Models

Download Samtec HLE-110-02-S-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.923
$ 1.9
$ 1.9
Stock
35,287
56,079
56,079
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, SSW Series
Tiger Buy Socket Strip With Pcb Tails Rohs Compliant: Yes |Samtec, Inc. SSW-110-22-F-D-VS
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, SSM Series
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 20 Circuits
Amphenol Communications Solutions89898-310ALF
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Double Row, 20 positions
Amphenol Communications Solutions89898-310LF
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec HLE-110-02-S-DV provided by its distributors.

Cost-Effective Reliable Socket Rohs Compliant: Yes |Samtec, Inc. HLE-110-02-S-DV
Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry SMD Tube
"Cost-Effective Reliable Socket
Push-Pull,Receptacle 2.54mm 2 20pin 4.1A 760nm
.100 Tiger Beam Cost-effective Single Be
BTB CONN, RCPT, 20POS, 2ROW, 2.54MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLE-11002-S-DV
  • HLE110-02-S-DV
  • HLE11002SDV