Samtec HLE-105-02-L-DV-A

.100 TIGER BEAM SOCKET ASSEMBLY / Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-105-02-L-DV-A.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HLE-105-02-L-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 2.038
$ 2.038
Stock
9,862
11,120
11,120
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
10
10
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of Samtec HLE-105-02-L-DV-A provided by its distributors.

.100 TIGER BEAM SOCKET ASSEMBLY / Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube
Cost-Effective Reliable Socket Rohs Compliant: Yes |Samtec, Inc. HLE-105-02-L-DV-A
Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
Push-Pull,Receptacle 2 10pin Female Socket SMD,P=2.54mm 12.7mm*6.6mm
"Cost-Effective Reliable Socket
.100 Tiger Beam Cost-effective Single Be
BTB CONN, RCPT, 10POS, 2ROW, 2.54MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLE-10502LDVA
  • HLE10502LDVA