Samtec HDAM-15-12.0-S-13-2

1.2mm 13 195P Standing paste SMD, P=1.2mm Board-to-Board and Backplane Connector ROHS
$ 46.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HDAM-15-12.0-S-13-2.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 46.725
$ 51.65
Stock
51,262
4,840
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
1.1938 mm
Number of Positions
195
195
Number of Rows
13
13
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.2mm 13 143P Standing paste SMD,P=1.2mm Board-to-Board and Backplane Connector ROHS
1.2mm 13 143P Standing paste SMD,P=1.2mm Board-to-Board and Backplane Connector ROHS
HDAM - 2mm x 1.2mm HD Mezz Rugged High-Density Open-Pin-Field Array Terminal

Descriptions

Descriptions of Samtec HDAM-15-12.0-S-13-2 provided by its distributors.

1.2mm 13 195P Standing paste SMD,P=1.2mm Board-to-Board and Backplane Connector ROHS
CONNECTOR, HD, MALE, 195WAY; Product Range:-; No. of Contacts:195Contacts; Gender:Plug; Pitch Spacing:1.2mm; Contact Termination Type:Solder; No. of Rows:13Rows; Row Pitch:2mm; Contact Plating:Gold Plated Contacts; Conta
Stacking Connector, Header, 195 Position 1.2Mm; Mezzanine Connector Type:Array, Male; Pitch Spacing:1.2Mm; No. Of Rows:13Rows; No. Of Contacts:195Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec, Inc. HDAM-15-12.0-S-13-2

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDAM-15-12.0-S-13-2..