Samtec HDAF-23-08.0-S-13-1-P

HDAF - Samtec 2mm x 1.2mm HD Mezz Rugged High-Density Open-Pin-Field Array
$ 75.388
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HDAF-23-08.0-S-13-1-P.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

Sager Electronics

Toby Electronics

CAD Models

Download Samtec HDAF-23-08.0-S-13-1-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.388
$ 78.244
Stock
43,400
22,023
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Positions
-
-
Number of Rows
13
13
Mount
-
-
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HDAF - Samtec 2mm x 1.2mm HD Mezz Rugged High-Density Open-Pin-Field Array
HDAF - Samtec 2mm x 1.2mm HD Mezz Rugged High-Density Open-Pin-Field Array
Conn Socket Strip SKT 260 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of Samtec HDAF-23-08.0-S-13-1-P provided by its distributors.

HDAF - Samtec 2mm x 1.2mm HD Mezz Rugged High-Density Open-Pin-Field Array
Board-to-Board and Backplane Connector ROHS
Conn Elevated Array Terminal SKT 299 POS 2mm Solder ST SMD
"2.00 mm x 1.20 mm HD Mezz Rugged
SAMTEC, INC HDAF-23-08.0-S-13-1-P

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.