Samtec HDAF-15-08.0-S-13-2

1.2mm 13 195P Standing paste SMD, P=1.2mm Board-to-Board and Backplane Connector ROHS
$ 57.624
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HDAF-15-08.0-S-13-2.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

CAD Models

Download Samtec HDAF-15-08.0-S-13-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.2mm 13 195P Standing paste SMD,P=1.2mm Board-to-Board and Backplane Connector ROHS
1.2mm 13 143P Standing paste SMD,P=1.2mm Board-to-Board and Backplane Connector ROHS
1.2mm 13 143P Standing paste SMD,P=1.2mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions84517-101LF
200 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions55724-101LF
200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec HDAF-15-08.0-S-13-2 provided by its distributors.

1.2mm 13 195P Standing paste SMD,P=1.2mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, High-Speed High-Density, Array, Female, 1.2 mm, 13 Rows, 195 Contacts
CONNECTOR, HD, FEMALE, 195WAY; Product Range:-; No. of Contacts:195Contacts; Gender:Receptacle; Pitch Spacing:1.2mm; Contact Termination Type:Solder; No. of Rows:13Rows; Row Pitch:2mm; Contact Plating:Gold Plated Contact
Stacking Connector, Rcpt, 195Pos, 1.2Mm; Mezzanine Connector Type:Array, Female; Pitch Spacing:1.2Mm; No. Of Rows:13Rows; No. Of Contacts:195Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Gender:Receptaclerohs Compliant: Yes |Samtec, Inc. HDAF-15-08.0-S-13-2

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDAF-15-08.0-S-13-2..